Product Information
Product Overview
The IR260 from Extech Instruments is a 12:1 infrared thermometer with visual and audible high/low alarm. This compact non contact infrared (IR) thermometer measures up to 752°F (400°C) with built-in laser pointer to identify target area and improve aim. Adjustable emissivity for better accuracy when measuring temperature on different surface materials. It is used to test for temperature in HVAC systems, detect hot spots on circuit breaker panels, checking for heat loss around windows and doors. There is bright white backlighting illuminates display for taking measurements at night or in areas with low background light levels.
- Adjustable emissivity for better accuracy on variety of surfaces
- Automatic data hold when trigger released
- Max/min function stores maximum and minimum readings with easy recall
- Auto power off to 9seconds after trigger is released
- Overrange and low battery indicators
- ±2% of reading or ±3.6°F/2°C basic accuracy
- Max resolution of 0.1°F/°C
- 0.1 to 1.00 (adjustable) emissivity
- Dimension of 6.8" x 3.8" x 1.8" (172mm x 97mm x 46mm)
Applications
Test & Measurement
Contents
IR260 thermometer, 2 AA batteries.
Technical Specifications
-20°C to +400°C
0°C
-
2%
40°C
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate