Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIAQ320Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM1974
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $726.430 |
Price for:Each
Minimum: 1
Multiple: 1
$726.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIAQ320Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM1974
Operating Temperature Min-10°C
Operating Temperature Max60°C
Relative Humidity Range0.1% to 99.9%
Air Velocity Range-
CO2 Range0ppm to 9999ppm
Product Range-
SVHCTo Be Advised
Technical Specifications
Operating Temperature Min
-10°C
Relative Humidity Range
0.1% to 99.9%
CO2 Range
0ppm to 9999ppm
SVHC
To Be Advised
Operating Temperature Max
60°C
Air Velocity Range
-
Product Range
-
Alternatives for IAQ320
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
