Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHD600Copy
Newark Part No.61M0715
Also Known AsGTIN UPC EAN: 793950106006
Your Part Number
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHD600Copy
Newark Part No.61M0715
Also Known AsGTIN UPC EAN: 793950106006
Technical Datasheet
Sound Level Min30dB
Sound Level Max130dB
Accuracy dB1.4dB
Resolution (db)-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Data Logging Sound Level Meter-High accuracy datalogging of up to 20,000 records, Meets ANSI and IEC61672-1 Type 2 standards
- Data Logging Sound Level Meter-High accuracy datalogging of up to 20,000 records
- Three ranges from 30 to 130dB
- Datalogging capability up to 20,000 records
- Capture up to 10 readings/sec when connected to a PC
- Records readings with real date and time stamp
- Min/Max and Data Hold functions
- Heavy Duty rugged double molded housing
- USB port includes software
- Auto power off with disable capability
Applications
Test & Measurement
Contents
Includes Windows compatible software, USB cable, wind cover, tripod, hard carrying case, AC adaptor, and 9V battery
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.4dB
Operating Temperature Min
-
Product Range
-
Sound Level Max
130dB
Resolution (db)
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
