Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEZ40Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94AK5867
Product RangeEzFlex Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $207.630 |
Price for:Each
Minimum: 1
Multiple: 1
$207.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEZ40Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94AK5867
Product RangeEzFlex Series
Gas Detector TypeMulti Gas
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min0°C
Operating Temperature Max50°C
Humidity Range10% to 90% Relative Humidity
Product RangeEzFlex Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Operating Temperature Max
50°C
Product Range
EzFlex Series
No. of Sensors
1
Operating Temperature Min
0°C
Humidity Range
10% to 90% Relative Humidity
SVHC
No SVHC (27-Jun-2024)
Alternatives for EZ40
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
