Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX820A - PROMOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM1992
Product RangeEX8xxA Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $209.570 |
Price for:Each
Minimum: 1
Multiple: 1
$209.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX820A - PROMOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM1992
Product RangeEX8xxA Series
DMM FunctionsAC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Current Measure AC Max1kA
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max60Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits4
Jaw Opening Max43mm
Product RangeEX8xxA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Voltage Measure AC Max
1kV
Resistance Measure Max
60Mohm
Range Selection
Auto, Manual
Jaw Opening Max
43mm
SVHC
No SVHC (25-Jun-2025)
Current Measure AC Max
1kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
4
Product Range
EX8xxA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
