Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX530Copy
Newark Part No.76K2567
Product RangeEX500 Series
Also Known AsGTIN UPC EAN: 793950395301
Your Part Number
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX530Copy
Newark Part No.76K2567
Product RangeEX500 Series
Also Known AsGTIN UPC EAN: 793950395301
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
No. of Digits4.75
DMM Response TypeTrue RMS
Display Count40000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max20A
Current Measure AC Max20A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product RangeEX500 Series
SVHCTo Be Advised
Product Overview
- 1000V input protection on all functions
- Dual sensitivity frequency functions
- Large backlit LCD
- Diode open circuit voltage of 2.8V DC
- Auto power off with disable feature
- 40,000 count—highest resolution
- 0.06% accuracy
- Min/Max/Relative/Data Hold
- 20A max current
- Peak Hold (AC only)
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Double moulded test leads, magnetic hanging strap, Type K bead wire, carrying case, and one 9V battery
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
20A
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
4.75
Display Count
40000
Voltage Measure DC Max
1kV
Current Measure DC Max
20A
Resistance Measure Max
40Mohm
Product Range
EX500 Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
