Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX411ACopy
Newark Part No.69AC7916
Product RangeEX400A Series
Your Part Number
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX411ACopy
Newark Part No.69AC7916
Product RangeEX400A Series
Technical Datasheet
No. of Digits3.5
DMM Response TypeTrue RMS
Display Count2000
Range SelectionManual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max20Mohm
Manufacturer Warranty1 Year
Product RangeEX400A Series
SVHCTo Be Advised
Product Overview
- 8 function true RMS professional multimeter with large backlit LCD display
- CAT III 600V safety rating
- Manual function selection and manual ranging
- Type K thermometer built-in for temperature measurements
- Input fuse protection and mis-connection warnings
- Large backlit LCD display with easy to read 1" digits
Applications
Test & Measurement
Contents
Multimeter, CAT III test leads, Tilt stand, Hook and loop strap, Protective holster with test lead holder, Bead wire temperature probe, 9V battery.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Manual
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
EX400A Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
