Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEMF450 PROMOCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN3039
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $405.630 |
Price for:Each
Minimum: 1
Multiple: 1
$405.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEMF450 PROMOCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN3039
Accuracy %15%
Meter Display TypeTFT Colour
No. of Digits / Alpha4
Resolution - High Range Max-
Resolution - Low Range Max-
External Height115mm
External Width60mm
External Depth21mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accuracy %
15%
No. of Digits / Alpha
4
Resolution - Low Range Max
-
External Height
115mm
External Depth
21mm
SVHC
No SVHC (04-Feb-2026)
Meter Display Type
TFT Colour
Resolution - High Range Max
-
Readings
Electric Field, Magnetic Field, RF Field Strength
External Width
60mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
