Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEA20
Newark Part No.27K7537
Also Known AsGTIN UPC EAN: 793950411209
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEA20
Newark Part No.27K7537
Also Known AsGTIN UPC EAN: 793950411209
Technical Datasheet
Humidity Range10% to 95% Relative Humidity
Accuracy3%
Resolution (°C)0.1°C
External Height1.4"
External Width2.8"
External Depth5.9"
Product Range-
SVHCTo Be Advised
Product Overview
EasyView™ Hygro-Thermometers-Relative Humidity, Temperature, Dew Point, and Wet Bulb measurements
- Compact and rugged design features large display and bargraph
- Display any two parameters (Temperature and Humidity or Dew Point, or Wet Bulb) simultaneously
- Min/Max function stores & recalls highest and lowest readings
- Timer function displays the elapsed time to the minimum and maximum readings
- Programmable auto power off time frame
- Remote capacitance sensor with 39" (1m) coiled cable
- Switchable °C/°F temperature units
- Data Hold function freezes reading on display
- Auto power off to save battery life
- Low battery and overrange indication
Applications
Test & Measurement
Contents
Complete with built-in stand, protective holster, probe and 6 AAA batteries
Technical Specifications
Humidity Range
10% to 95% Relative Humidity
Resolution (°C)
0.1°C
External Width
2.8"
Product Range
-
Accuracy
3%
External Height
1.4"
External Depth
5.9"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate