Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,462.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1,462.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDO700
Newark Part No.86AK7331
Conductivity Range0mS to 199.9mS
TDS Range Max-
Salinity Range Max0.0001ppm
Temperature Measuring Range0°C to +100°C
External Height120mm
External Width65mm
External Depth31mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Conductivity Range
0mS to 199.9mS
Salinity Range Max
0.0001ppm
External Height
120mm
External Depth
31mm
SVHC
No SVHC (27-Jun-2024)
TDS Range Max
-
Temperature Measuring Range
0°C to +100°C
External Width
65mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate