Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCB20
Newark Part No.04X5325
Also Known AsGTIN UPC EAN: 793950400203
Your Part Number
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCB20
Newark Part No.04X5325
Also Known AsGTIN UPC EAN: 793950400203
Technical Datasheet
Voltage Measuring Range AC-
Meter Display TypeLED
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Voltage Measuring Range AC
-
Operating Temperature Min
5°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
40°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
