Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoAN340Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC6505
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $700.800 |
Price for:Each
Minimum: 1
Multiple: 1
$700.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoAN340Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC6505
Technical Datasheet
Air Velocity Range0.5m/s to 20m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range0.1% to 99.9%
External Height169mm
External Width78.3mm
External Depth44.4mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Air Velocity Range
0.5m/s to 20m/s
Operating Temperature Min
0°C
Relative Humidity Range
0.1% to 99.9%
External Width
78.3mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
169mm
External Depth
44.4mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AN340
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
