Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461920Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AC0170
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $215.370 |
Price for:Each
Minimum: 1
Multiple: 1
$215.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461920Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AC0170
RPM Measuring Range2RPM to 99999RPM
Accuracy %0.05%
External Height160mm
External Width60mm
Sampling Time-
External Depth42mm
Detecting Distance Max500mm
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
RPM Measuring Range
2RPM to 99999RPM
External Height
160mm
Sampling Time
-
Detecting Distance Max
500mm
Operating Temperature Max
-
SVHC
No SVHC (20-Jun-2016)
Accuracy %
0.05%
External Width
60mm
External Depth
42mm
Operating Temperature Min
-
Product Range
-
Alternatives for 461920
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
