Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | 445580Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK6524 |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.930 |
Price for:Each
Minimum: 1
Multiple: 1
$108.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | 445580Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK6524 |
| Humidity Range | 10% to 90% Relative Humidity |
| Accuracy % | 5% |
| Resolution (°C) | 0.1°C |
| External Height | 30mm |
| External Width | 145mm |
| External Depth | 25mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Humidity Range | 10% to 90% Relative Humidity |
|---|---|
| Resolution (°C) | 0.1°C |
| External Width | 145mm |
| Product Range | - |
| Accuracy % | 5% |
|---|---|
| External Height | 30mm |
| External Depth | 25mm |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for 445580
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
