Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407752
Newark Part No.27K9786
Also Known AsGTIN UPC EAN: 793950407523
Your Part Number
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407752
Newark Part No.27K9786
Also Known AsGTIN UPC EAN: 793950407523
Technical Datasheet
Software TypeRS232 PC Cable and Software
For Use WithModel RH401 Digital Psychrometer & Infrared Thermometer
Software Edition-
License Type-
Media Type-
Software Language-
Supported OSWindows
Product Range-
SVHCTo Be Advised
Technical Specifications
Software Type
RS232 PC Cable and Software
Software Edition
-
Media Type
-
Supported OS
Windows
SVHC
To Be Advised
For Use With
Model RH401 Digital Psychrometer & Infrared Thermometer
License Type
-
Software Language
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
