Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No401014Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC8319
Your Part Number
6 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.870 |
Price for:Each
Minimum: 1
Multiple: 1
$46.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No401014Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC8319
Temperature Measuring Range-50°C to +70°C
External Height112mm
External Width102mm
External Depth22mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Measuring Range
-50°C to +70°C
External Width
102mm
Product Range
-
External Height
112mm
External Depth
22mm
SVHC
To Be Advised
Alternatives for 401014
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
