
Product Information
Product Overview
The 38389 from Extech Instruments is a 600A true RMS AC/DC clamp meter autoranging with capacitance and temperature functions. This clamp-on meter measures AC and DC current up to 600A with 0.1A resolution. The 33mm jaw accommodates conductors up to 350MCM. The meter's peak hold function can be activated to capture and store the highest reading. Multimeter functions include AC/DC voltage to 600V, resistance to 40M and capacitance to 100mF. This meter also measures temperature from -20°C to 760°C.
- Large 4000 count LCD display
- Capacitance measurements
- Temperature measurements
- 9V battery power
- Data hold, auto power off
- Audible continuity beeper
- Cat ll 600V, CE and UL listed
- Dimensions of 79mm x 203mm x 41mm
Applications
Test & Measurement
Contents
38389 clamp meter, Test leads, Belt holster, 9V battery, Type K temperature probe.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, Temperature
600V
40Mohm
Auto
33mm
To Be Advised
600A
600V
True RMS
4
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
