Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No382270Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC8309
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $749.630 |
Price for:Each
Minimum: 1
Multiple: 1
$749.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No382270Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC8309
Technical Datasheet
Power Supply Output TypeAdjustable, Fixed
No. of Outputs4 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max5A
Output Current Max5A
Power Rating-
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty1 Year
Product Range-
Plug TypeEU
SVHCTo Be Advised
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
0V
Output Current Min
0A
Output Current Max
5A
Supply Voltage Min
100VAC
Manufacturer Warranty
1 Year
Plug Type
EU
No. of Outputs
4 Output
Output Voltage Max
30V
Output Current Max
5A
Power Rating
-
Supply Voltage Max
240VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 382270
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
