Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380942Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC8305
Your Part Number
1 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $676.880 |
Price for:Each
Minimum: 1
Multiple: 1
$676.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380942Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC8305
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage
Current Measure AC Max30A
Voltage Measure AC Max400V
Voltage Measure DC Max400V
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max23mm
Product Range-
SVHCTo Be Advised
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage
Voltage Measure AC Max
400V
Resistance Measure Max
-
Range Selection
Auto, Manual
Jaw Opening Max
23mm
SVHC
To Be Advised
Current Measure AC Max
30A
Voltage Measure DC Max
400V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Alternatives for 380942
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
