| Quantity | Price |
|---|---|
| 1+ | $400.330 |
Product Information
Product Overview
The 380926 CAL from Extech Instruments is a 2000A true RMS AC/DC clamp meter plus DMM. The 380926 is a category IV, 2000A, TRMS AC/DC clamp meter which has a rugged 2inch jaw that accommodates two 500MCM cables. A built-in full-function DMM can measure AC/DC voltage and current, resistance, capacitance, frequency, duty cycle, diode and continuity. Measurements are displayed on the large backlit display for easy viewing in dimly lit areas. Additional features include DCA push button zero, Data Hold and Relative function.
- Calibrated true RMS AC/DC clamp meter
- 5000 count LCD (backlit) display
- 2" (50mm), 750MCM jaw size/cable size
- Measures AC/DC current of 400.0A, 2000A(clamp), 400µA(DMM) with 0.1A(clamp), 0.1µA(DMM) resolution
- Measures AC voltage (max resolution) of 1KV (1mV), DC voltage (max resolution) of 1KV (0.1mV)
- Measures resistance (max resolution) of 40Mohm (0.1ohm), capacitance (max resolution) of 50µF (10pF)
- Measures frequency (max resolution) of 100KHz (0.001Hz)
- CAT IV-600V rating, operating temperature range from 0°C to 50°C
- Overload Indication, low battery indication
- Dimension/ weight is 10" x 2.9" x 1.5" (255mm x 73mm x 38mm)/ 14oz (380g)
Applications
Test & Measurement
Contents
380926 True RMS AC/DC clamp meter, Test leads and 9V battery.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
1kV
40Mohm
Auto
51mm
To Be Advised
2kA
1kV
True RMS
3.75
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate