Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | 380562Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 27K9615 |
| Also Known As | GTIN UPC EAN: 793950385623 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $649.000 |
Price for:Each
Minimum: 1
Multiple: 1
$649.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | 380562Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 27K9615 |
| Also Known As | GTIN UPC EAN: 793950385623 |
| Technical Datasheet | |
| Wire Connection | 4-Wire |
| Resistance Measurement Range | 0.02ohm, 0.2ohm to 2kohm, 20kohm |
| Resolution (ohm) | 100ohm |
| Test Current | 1A |
| Accuracy | - |
| External Height | 90mm |
| External Width | 280mm |
| External Depth | 210mm |
| Weight | 4.85lb |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 380562 from Extech Instruments is a high resolution precision milliohm meter (220VAC). This compact, precise benchtop milliohm meter has 7 ranges and measures down to 0.01mohm using 4-wire Kelvin clip test leads. Typical applications include transformer, motor coil and PC Board resistance measurements.
- High resolution to 0.01mohm
- 1999 count display with 0.8" digits
- Automatic zero adjust
- Built-in comparator for Hi/Lo/Go resistance testing or selection
- 5V test voltage
- Product comes with 1 years warranty
Applications
Test & Measurement, Maintenance & Repair
Contents
4-wire cables with Kelvin clip connectors and power cord.
Technical Specifications
| Wire Connection | 4-Wire |
|---|---|
| Resolution (ohm) | 100ohm |
| Accuracy | - |
| External Width | 280mm |
| Weight | 4.85lb |
| SVHC | To Be Advised |
| Resistance Measurement Range | 0.02ohm, 0.2ohm to 2kohm, 20kohm |
|---|---|
| Test Current | 1A |
| External Height | 90mm |
| External Depth | 210mm |
| Product Range | - |
Technical Docs (1)
Alternatives for 380562
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
