Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | 380562Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 57AC7900 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $925.850 |
Price for:Each
Minimum: 1
Multiple: 1
$925.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | 380562Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 57AC7900 |
| Technical Datasheet | |
| Wire Connection | 4-Wire |
| Resistance Measurement Range | 0.02ohm, 0.2ohm, 2ohm, 20ohm, 200ohm, 2kohm, 20kohm |
| Resolution (ohm) | 1e-005ohm |
| Test Current | - |
| Accuracy | 0.2% + 6d |
| External Height | 90mm |
| External Width | 280mm |
| External Depth | 210mm |
| Weight | 2.2kg |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Wire Connection | 4-Wire |
|---|---|
| Resolution (ohm) | 1e-005ohm |
| Accuracy | 0.2% + 6d |
| External Width | 280mm |
| Weight | 2.2kg |
| SVHC | To Be Advised |
| Resistance Measurement Range | 0.02ohm, 0.2ohm, 2ohm, 20ohm, 200ohm, 2kohm, 20kohm |
|---|---|
| Test Current | - |
| External Height | 90mm |
| External Depth | 210mm |
| Product Range | - |
Technical Docs (1)
Alternatives for 380562
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
