Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380224
Newark Part No.27K9591
Technical Datasheet
No. of Digits3.5
DMM Response Type-
Display Count-
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max2Gohm
Manufacturer Warranty1 Year
Product Range-
SVHCTo Be Advised
Product Overview
A 3 phase sequence indicator plus MultiMeter with Frequency, Capacitance, and Temperature function
- Built-in non-contact AC Voltage Detector with red LED indicator and audible beeper
- Low battery indicator
- Large 3-1/2 digit display
- Continuity beeper, Diode tests
- Type K temperature measurements to 752°F (400°C)
- Built-in stand for benchtop use
- Designed for latest US and European safety standards
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Protective holster, colour coded test leads for phase, alligator clips, multimeter test leads, bead wire temperature probe (-58 to 482°F/-50 to 250°C), and 9V battery.
Technical Specifications
DMM Functions
AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.5
Display Count
-
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
2Gohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate