Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No9243SLCopy
Newark Part No.83AC7420
Product RangeLazer Line Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerEXCELTA
Manufacturer Part No9243SLCopy
Newark Part No.83AC7420
Product RangeLazer Line Series
Technical Datasheet
Cutter TypeMedium Taper Head
Overall Length112.5mm
Cut TypeSemi Flush
Cutting Capacity Max1mm
Cutting Edge Hardness65°
Product RangeLazer Line Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cutter Type
Medium Taper Head
Cut Type
Semi Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (27-Jun-2024)
Overall Length
112.5mm
Cutting Capacity Max
1mm
Product Range
Lazer Line Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
