Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No9238E
Newark Part No.46AC0031
Product RangeLazer Line Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.410 |
Price for:Each
Minimum: 30
Multiple: 1
$2,682.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No9238E
Newark Part No.46AC0031
Product RangeLazer Line Series
Technical Datasheet
Cutter TypeSmall Tapered / Relieved Head
Overall Length106.25mm
Cut TypeLazer Flush
Cutting Capacity Max0.63mm
Cutting Edge Hardness65°
Product RangeLazer Line Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cutter Type
Small Tapered / Relieved Head
Cut Type
Lazer Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (27-Jun-2024)
Overall Length
106.25mm
Cutting Capacity Max
0.63mm
Product Range
Lazer Line Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
