Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELTA
Manufacturer Part No5B-SA-PI-ET
Newark Part No.13J0221
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.380 |
| 25+ | $67.240 |
| 50+ | $62.460 |
| 100+ | $60.410 |
| 250+ | $58.370 |
Price for:Each
Minimum: 1
Multiple: 1
$73.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No5B-SA-PI-ET
Newark Part No.13J0221
Technical Datasheet
Tweezer TypePrecision, ESD Safe
Tweezer Tip Type45° Bent, Pointed
Overall Length118.75mm
Tip StyleStyle 5B
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
Precision, ESD Safe
Overall Length
118.75mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
45° Bent, Pointed
Tip Style
Style 5B
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate