Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.890 |
Price for:Each
Minimum: 1
Multiple: 1
$11.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No299Copy
Newark Part No.95H8675
Technical Datasheet
Blade Length43.75mm
Scissor TypeElectrician
Blade Length - Metric44.45mm
Overall Length - Metric127mm
Blade Length - Imperial1.75"
Overall Length - Imperial5"
Handle MaterialStainless Steel
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Blade Length
43.75mm
Blade Length - Metric
44.45mm
Blade Length - Imperial
1.75"
Handle Material
Stainless Steel
SVHC
No SVHC (27-Jun-2024)
Scissor Type
Electrician
Overall Length - Metric
127mm
Overall Length - Imperial
5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
