Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $47.230 |
Price for:Each
Minimum: 1
Multiple: 1
$47.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No162B-RTX
Newark Part No.75T5567
Technical Datasheet
Tweezer Tip TypeStraight
Overall Length-
Tweezer Tip MaterialPEEK (Polyether Ether Ketone) Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Replacement tips for 162B-RT contains 2 tips and 4 screws. Peek is a high temperature thermoplastic with excellent chemical resistance. The surface resistivity is 10⁴ - 10⁵ ohms/sq. They feature finger serrations for added control. The bodies are made of anti-magnetic stainless steel (316L).
- Replacement tips included 2 screws and 2 tips
Technical Specifications
Tweezer Tip Type
Straight
Tweezer Tip Material
PEEK (Polyether Ether Ketone) Tip
SVHC
No SVHC (27-Jun-2024)
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
