Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoTPID 1T 0222B
Newark Part No.41X4053
Technical Datasheet
Supply Voltage-
Sensing Temperature Min-
Sensing Temperature Max-
Response Time-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)90°
Emissivity-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
-
Sensing Temperature Max
-
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
SVHC
To Be Advised
Sensing Temperature Min
-
Response Time
-
Operating Temperature Max
100°C
Digital Outputs
-
Field of View (FOV)
90°
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
