Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROQUARTZ
Manufacturer Part No8.000MHZ HC49-4H/30/50/-40+85/Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.59AM4982
Product RangeHC49
Your Part Number
2,927 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.868 |
| 10+ | $0.698 |
| 100+ | $0.479 |
| 500+ | $0.417 |
| 1000+ | $0.366 |
| 2500+ | $0.301 |
| 10000+ | $0.292 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No8.000MHZ HC49-4H/30/50/-40+85/Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.59AM4982
Product RangeHC49
Frequency Nom8MHz
Product RangeHC49
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 10.77mm x 4.34mm
No. of Pins2Pins
Crystal Mounting TypeThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
8MHz
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 10.77mm x 4.34mm
Crystal Mounting Type
Through Hole
Operating Temperature Max
85°C
Product Range
HC49
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
