Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROPA
Manufacturer Part NoRC-1MS.Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN7827
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.050 |
| 5+ | $49.430 |
| 10+ | $47.300 |
| 25+ | $44.880 |
| 50+ | $41.870 |
| 100+ | $39.450 |
Price for:Each
Minimum: 1
Multiple: 1
$53.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoRC-1MS.Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN7827
Enclosure MaterialAluminium
No. of Switch Holes1Holes
Cutout Diameter-
Cover / Base ColorYellow, Grey
External Height - Metric51mm
External Width - Metric68mm
External Depth - Metric74mm
IP RatingIP65
IP RatingIP65
NEMA Rating-
External Height - Imperial2"
External Width - Imperial2.68"
External Depth - Imperial2.91"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Aluminium
Cutout Diameter
-
External Height - Metric
51mm
External Depth - Metric
74mm
IP Rating
IP65
External Height - Imperial
2"
External Depth - Imperial
2.91"
SVHC
No SVHC (25-Jun-2025)
No. of Switch Holes
1Holes
Cover / Base Color
Yellow, Grey
External Width - Metric
68mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.68"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
