Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROPA
Manufacturer Part NoLE1-D123U7Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AM6936
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.860 |
| 5+ | $72.770 |
| 10+ | $71.740 |
| 25+ | $70.050 |
| 50+ | $66.670 |
| 100+ | $60.480 |
| 250+ | $55.030 |
Price for:Each
Minimum: 1
Multiple: 1
$79.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoLE1-D123U7Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AM6936
Power Rating5.5kW
No. of PhasesSingle Phase
Current Rating12A
Supply Voltage Min-
Supply Voltage Max-
IP / NEMA RatingIP65
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
5.5kW
Current Rating
12A
Supply Voltage Max
-
Product Range
-
No. of Phases
Single Phase
Supply Voltage Min
-
IP / NEMA Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
