Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROPA
Manufacturer Part NoEUC1-20-2P
Newark Part No.78AK5497
Product RangeEUC1 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.690 |
| 5+ | $33.520 |
| 10+ | $32.610 |
| 25+ | $32.010 |
| 50+ | $30.590 |
| 100+ | $27.730 |
| 250+ | $25.090 |
Price for:Each
Minimum: 1
Multiple: 1
$36.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoEUC1-20-2P
Newark Part No.78AK5497
Product RangeEUC1 Series
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage230V
Contact Configuration2NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC120A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC14kW
Load Current Resistive-
Switching Current AC39A
Product RangeEUC1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
-
Operating Voltage
230V
No. of Poles
2 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
EUC1 Series
Relay Mounting
DIN Rail
Contact Configuration
2NO
Switching Power AC3
-
Coil Voltage VAC Nom
230V
Switching Power AC1
4kW
Switching Current AC3
9A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
