Print Page
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.670 |
| 5+ | $10.650 |
| 10+ | $10.420 |
| 25+ | $10.190 |
| 50+ | $9.720 |
| 100+ | $8.860 |
| 250+ | $8.030 |
Price for:Each
Minimum: 1
Multiple: 1
$11.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
EUC1P
No. of Poles
1 Pole
Voltage Rating VAC
230V
SVHC
No SVHC (21-Jan-2025)
Current Rating
1A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

