Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No012.15.169Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.10AC9850
Your Part Number
1,070 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.435 |
| 10+ | $0.409 |
| 25+ | $0.377 |
| 50+ | $0.352 |
| 100+ | $0.313 |
| 500+ | $0.281 |
| 1000+ | $0.255 |
| 5000+ | $0.236 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No012.15.169Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.10AC9850
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingSilver Plated Contacts
For Use WithEttinger 1.3mm Dia Plugs
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 12.15.169 from Ettinger is a contact for plugs.
- Solder terminal ø1.3mm
- Bronze with silver plated
- Suitable solder pin is 13.14.329
- Length is 15mm
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Ettinger 1.3mm Dia Plugs
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
