Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No081.55.546Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58Y8113
Your Part Number
10,717 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.267 |
| 50+ | $0.252 |
| 100+ | $0.226 |
Price for:Each
Minimum: 10
Multiple: 10
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No081.55.546Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58Y8113
Technical Datasheet
Thread Size - MetricM5
Thread Size - Imperial-
Screw Length10mm
Fastener MaterialSteel 8.8
Fastener PlatingZinc
Screw Head StylePan Head Torx
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size - Metric
M5
Screw Length
10mm
Fastener Plating
Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel 8.8
Screw Head Style
Pan Head Torx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
