Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No006.81.146Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59M4124
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.593 |
| 10+ | $0.557 |
| 25+ | $0.513 |
| 50+ | $0.479 |
| 100+ | $0.426 |
| 500+ | $0.382 |
| 1000+ | $0.347 |
| 5000+ | $0.321 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No006.81.146Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59M4124
Technical Datasheet
PCB Support TypeReverse Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height11.1mm
External Width3.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Support Type
Reverse Lock-In Support
Height
11.1mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 006.81.146
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
