Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.33.212Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.10AC9584
Your Part Number
263 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.747 |
| 500+ | $0.700 |
| 1000+ | $0.643 |
| 2500+ | $0.599 |
| 5000+ | $0.529 |
| 10000+ | $0.471 |
Price for:Each
Minimum: 100
Multiple: 100
$74.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.33.212Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.10AC9584
Technical Datasheet
Standoff MaterialNylon (Polyamide), Glass Fibre Reinforced
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female-Female
Body Length12mm
Overall Length12mm
Overall Length12mm
External Width7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Nylon (Polyamide), Glass Fibre Reinforced
Thread Size - Imperial
-
Body Length
12mm
Overall Length
12mm
Product Range
-
Thread Size - Metric
M3
Standoff Type
Round Female-Female
Overall Length
12mm
External Width
7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
