Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoSOP30B-1KCopy
Newark Part No.83H7870
Product RangeSOP30B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $211.930 |
| 5+ | $208.970 |
| 10+ | $206.000 |
| 25+ | $194.150 |
Price for:Each
Minimum: 1
Multiple: 1
$211.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoSOP30B-1KCopy
Newark Part No.83H7870
Product RangeSOP30B Series
Technical Datasheet
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product RangeSOP30B Series
Potentiometer MountingPanel Mount
Shaft Diameter4.75mm
No. of Gangs2
Adjustment TypeScrewdriver Slot
Shaft Length22.23mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length55.91mm
Product Width-
Product Height-
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
2
Shaft Length
22.23mm
Potentiometer Type
-
Potentiometer Terminals
Turret
Product Length
55.91mm
Product Height
-
Operating Temperature Max
60°C
No. of Turns
1Turns
Power Rating
1W
Product Range
SOP30B Series
Shaft Diameter
4.75mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
