Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoMF46L-6MMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89AM7880
Product RangeMF46 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.800 |
| 5+ | $88.560 |
| 10+ | $80.900 |
| 25+ | $78.290 |
| 50+ | $77.310 |
| 100+ | $75.690 |
Price for:Each
Minimum: 1
Multiple: 1
$91.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoMF46L-6MMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89AM7880
Product RangeMF46 Series
No. of Turns20Turns
Shaft Diameter6mm
Dial CompositionBlack Finish
Product RangeMF46 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Turns
20Turns
Dial Composition
Black Finish
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
6mm
Product Range
MF46 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
