Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoLCP8T-10-10KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AM9934
Product RangeLCP8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.260 |
| 5+ | $67.740 |
| 10+ | $60.490 |
| 25+ | $55.360 |
| 50+ | $52.800 |
| 100+ | $51.320 |
Price for:Each
Minimum: 1
Multiple: 1
$73.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP8T-10-10KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AM9934
Product RangeLCP8 Series
Track Resistance10kohm
Resistance Tolerance± 15%
Power Rating200mW
Length of Travel-
Product RangeLCP8 Series
Potentiometer TerminalsWire Leaded
Resistor TechnologyConductive Plastic
Temperature Coefficient± 400ppm/°C
Product Length31.98mm
Product Width7.29mm
Product Height8.18mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Track Resistance
10kohm
Power Rating
200mW
Product Range
LCP8 Series
Resistor Technology
Conductive Plastic
Product Length
31.98mm
Product Height
8.18mm
Operating Temperature Max
105°C
Resistance Tolerance
± 15%
Length of Travel
-
Potentiometer Terminals
Wire Leaded
Temperature Coefficient
± 400ppm/°C
Product Width
7.29mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
