Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoEM22HP-3N-1K
Newark Part No.89AM7280
Product RangeEM22HP Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.700 |
| 5+ | $61.410 |
| 10+ | $58.090 |
| 25+ | $54.120 |
| 50+ | $53.170 |
| 100+ | $50.450 |
Price for:Each
Minimum: 1
Multiple: 1
$64.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoEM22HP-3N-1K
Newark Part No.89AM7280
Product RangeEM22HP Series
Track Resistance1kohm
No. of Turns3Turns
Track TaperLinear
Power Rating600mW
Resistance Tolerance± 5%
Product RangeEM22HP Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.6mm
Temperature Coefficient± 20ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length39.6mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.6mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
39.6mm
Product Height
-
Operating Temperature Max
105°C
No. of Turns
3Turns
Power Rating
600mW
Product Range
EM22HP Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate