Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerETERNA
Manufacturer Part No225-LCopy
Newark Part No.78AK9993
Enclosure TypeMultipurpose
Enclosure MaterialPolypropylene (PP)
External Height - Metric80mm
External Width - Metric200mm
External Depth - Metric160mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial7.87"
External Depth - Imperial6.3"
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
80mm
External Depth - Metric
160mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.87"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Polypropylene (PP)
External Width - Metric
200mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
3.15"
External Depth - Imperial
6.3"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
