Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part NoESX10-100-DC24V-16A-E
Newark Part No.70AK8761
Product RangeESX10 Series
Your Part Number
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.170 |
| 10+ | $124.550 |
Price for:Each
Minimum: 1
Multiple: 1
$136.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part NoESX10-100-DC24V-16A-E
Newark Part No.70AK8761
Product RangeESX10 Series
Product RangeESX10 Series
Current Rating16A
No. of Poles-
Supply Voltage24VDC
Circuit Breaker MountingPlug In
Load Current Max16A
Trip Time100ms
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
ESX10 Series
No. of Poles
-
Circuit Breaker Mounting
Plug In
Trip Time
100ms
Current Rating
16A
Supply Voltage
24VDC
Load Current Max
16A
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
