Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part No2-5700-IG2-P10-DD-000040-6A
Newark Part No.70AK9635
Product Range2-5700 Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.230 |
| 10+ | $30.110 |
| 25+ | $29.350 |
| 50+ | $27.920 |
| 100+ | $26.310 |
| 250+ | $23.770 |
| 500+ | $21.350 |
Price for:Each
Minimum: 1
Multiple: 1
$33.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No2-5700-IG2-P10-DD-000040-6A
Newark Part No.70AK9635
Product Range2-5700 Series
Product Range2-5700 Series
Current Rating6A
No. of Poles1 Pole
Voltage Rating VDC28V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
2-5700 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2022)
Current Rating
6A
Voltage Rating VDC
28V
Circuit Breaker Mounting
Panel
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
