Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No106-P10-000040-8A
Newark Part No.70AK9613
Product Range106 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.310 |
| 10+ | $24.310 |
| 25+ | $22.750 |
| 50+ | $21.110 |
| 100+ | $18.850 |
| 250+ | $17.830 |
| 500+ | $16.330 |
Price for:Each
Minimum: 1
Multiple: 1
$25.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No106-P10-000040-8A
Newark Part No.70AK9613
Product Range106 Series
Product Range106 Series
Current Rating8A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
106 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Jan-2022)
Current Rating
8A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Panel
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate