Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWSLT-01A-19Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AJ4936
Product RangeWSLT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.184 |
| 10000+ | $0.173 |
| 25000+ | $0.162 |
Price for:Each
Minimum: 1000
Multiple: 1000
$184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWSLT-01A-19Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AJ4936
Product RangeWSLT Series
Cable Clamp / Clip TypeSaddle Clamp
Internal Diameter4.75mm
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourNatural
External Length16.8mm
External Width5mm
Height10.6mm
Product RangeWSLT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Saddle Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
16.8mm
Height
10.6mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
4.75mm
Cable Clamp / Clip Colour
Natural
External Width
5mm
Product Range
WSLT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
