Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWITA50RLDH-UV-MCopy
Newark Part No.66AJ4845
Product RangeWITA-DH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.296 |
| 5000+ | $0.268 |
Price for:Each
Minimum: 1000
Multiple: 1000
$296.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWITA50RLDH-UV-MCopy
Newark Part No.66AJ4845
Product RangeWITA-DH Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length225mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max59mm
Minimum Loop Tensile Strength222N
Cable Tie TypeDouble Headed
Product RangeWITA-DH Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
225mm
Cable Bundle Diameter Max
59mm
Cable Tie Type
Double Headed
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
222N
Product Range
WITA-DH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
