Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWITA-18R-HS-MCopy
Newark Part No.66AJ4814
Product RangeWITA-HS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.049 |
| 5000+ | $0.044 |
Price for:Each
Minimum: 1000
Multiple: 1000
$49.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWITA-18R-HS-MCopy
Newark Part No.66AJ4814
Product RangeWITA-HS Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length120mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max26.9mm
Minimum Loop Tensile Strength80N
Cable Tie TypeMiniature
Product RangeWITA-HS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
120mm
Cable Bundle Diameter Max
26.9mm
Cable Tie Type
Miniature
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
80N
Product Range
WITA-HS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
