Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWIT-MK-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ4769
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.126 |
Price for:Each
Minimum: 1000
Multiple: 1000
$126.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWIT-MK-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ4769
Marker TypeTie On Write On Plate
Legend-
Legend Colour-
Marker ColourNatural
Marker Dimensions1.29"
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Marker Type
Tie On Write On Plate
Legend Colour
-
Marker Dimensions
1.29"
Cable Diameter Min
-
Product Range
-
Legend
-
Marker Colour
Natural
Cable Diameter Max
-
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
